Easter opening times here
Peak UTP05 Atlas Cat 5 Cable Tester

Peak UTP05 Atlas Cat 5 Cable Tester

Peak
Standard range
Order Code:

85-2516

Brand: Peak MPN: UTP05 EAN-13: 5026686760675
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.94
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Peak Atlas IT is a fast, comprehensive tool for testing RJ45 based network cabling (such as Cat5, Cat6 etc). Plug one end of your cabling into the Atlas IT and the other end into one of the supplied miniature terminators and let the Atlas IT analyse the cable run.

It will identify the connection configuration (straight through, crossover, token ring and many other types). It will also tell you if there are any faults such as open, short or miss-wired connections. When not testing cables, the atlas IT will even list the full connection details (including wire colours) of the most common cable types.

The atlas IT is supplied in its own padded carry case together with 2 terminators, 2 patch cables (to allow for socket testing), user guide, laminated ethernet chart (detailing 8 most common wiring patterns) and a spare battery.


  • Automatic pattern identification for many wiring configurations (such as 4 & 8 wire straight through, 4 & 8 wire crossover, 6 wire voice/data, Linn Audio, Token Ring, Twisted Cisco)
  • Cable wiring configuration can be identified even if there are wiring faults
  • Displays full connection pattern of the cable under test
  • Compatible with optional identified terminators allowing for the extra feature of multiple cable run numbering
  • Compatible with RJ45 based Cat5/6 connections
  • Supplied with 2 patch cables for socket and patch panel testing
  • Displays cable-making instructions when not testing cables
  • Terminators are very small, ideal for use in cramped conditions
  • Auto power-on and power-off
  • Complete with laminated full colour ether connection chart for 8 common wiring configurations
  • Supplied in carry case
  • Supports cable lengths of up to 150m (500ft)
  • Supplied with fitted battery, spare battery and user guide
  • Uses alkaline battery GP23A, MN21 (12V remote control/lighter type)
Type Cable tester

Order Code: 85-2085

MPN: IDTN

Peak
Standard range
Price per unit Ex VAT
1+
£6.57
5 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C