The Phoenix Contact 1088665 is a three-pin, straight socket connector from the IPD series. This durable connector is ideal for reliable electrical connections, suitable for various industrial and automation applications. Manufactured by Phoenix Contact, it ensures secure and dependable performance in challenging environments.
Type | Connector |
Cable Ø (max.) | 13mm |
Cable Ø range | 6 - 13 mm |
Cable Ø up to | 6mm |
Case material | PA |
Connection | Push-lock connection |
Connector type | Socket, straight |
Contact material | Copper |
Cross-section range | 0.5 - 2.5 mm² |
Factory colour | Black |
Manufacturer part # | 1088665 |
max. cross section | 2.5mm² |
Max. temperature | +100°C |
Min. cross section | 0.5mm² |
Min. temperature | -30°C |
Misc Attribute | IPD P 3P2,5 F BK |
Nominal current | 20A |
Nominal current - rounded value | 20A |
Number of pins | 3 |
Seal | Latch lock |
Series | IPD |
Total no. of pins | 3 |
Weight | 49.2g |
---|
To use this facility please Sign In.
Sign In