The Phoenix Contact 1180883 is a dual port terminal designed for seamless integration into switchboards and continuity-oriented systems. This component facilitates reliable serial terminal connections, ideal for electrical distribution applications. Manufactured by Phoenix Contact, it is typically used in installations requiring efficient organisation and connectivity within KNX Sortimo® setups.
AWG (min.) | 14 |
AWG max. | 26 |
Cross section (flexible) (max.) | 1.5mm² |
Cross section (flexible) (min.) | 0.14mm² |
Factory colour | White |
Manufacturer part # | 1180883 |
Misc Attribute | KNX Sortimo® L-BOXX MINI |
Nominal current | 17.5A |
Nominal current - rounded value | 17.5A |
Nominal voltage | 500V |
Type | Dual port terminal |
Width | 7mm |
---|
To use this facility please Sign In.
Sign In