Easter opening times here
Phoenix Contact 1311003 BC 356-KIT-U11-7035 Electronics Casing Grey-White

Phoenix Contact 1311003 BC 356-KIT-U11-7035 Electronics Casing Grey-White

Phoenix Contact
Standard range
Order Code:

06-1659

Brand: Phoenix Contact MPN: 1311003
Qty Was Unit Price (Ex VAT)
1+ £10.41   £8.95
Price per unit Ex VAT
19 in stock, despatched in 4 working days

Phoenix Contact's BC 35,6-KIT-U11-7035 + 2SPTA8, 1311003, is an electronics casing made from polycarbonate in a grey-white (RAL 7035) colour. This robust casing is suitable for protecting electronic components and is commonly used in various industrial and automation applications. It ensures durability and reliable protection, accommodating the mounting of circuit boards or other electronic assemblies.
Material Polycarbonate (PC)
Depth 60.7mm
Dim (W x H x D) 35.6 x 89.7 x 60.7 mm
Height 89.7mm
IP rating IP20
Misc Attribute BC 35,6-KIT-U11-7035 + 2SPTA8
Type Electronics casing
Weight 57.5g
Width 35.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C