Site: Industry
Currency: GBP    
Phoenix Contact 1624148 eMobility Type 2 charging port cover IEC 62196-2

Phoenix Contact 1624148 eMobility Type 2 charging port cover IEC 62196-2

Phoenix Contact
Standard range
Order Code:

06-1826

Brand: Phoenix Contact MPN: 1624148
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit Ex VAT
22 in Stock, despatched in 4 days

Phoenix Contact's 1624148 eMobility charging port cover is designed for Type 2 charging ports. It provides protection from environmental elements, ensuring durability and reliability. This cover is ideal for use in electric vehicle charging stations to safeguard connectors when not in use.
Type eMobility charging port cover
Certification marks IEC 62196-2
Charger connectors Type 2
Charging mode Mode 3
Factory colour Black
Height 75mm
IP rating IP54
Length 44.7mm
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C