The Phoenix Contact 1624153 is an eMobility charging port cover Type 2, designed for use in electric vehicle charging stations. This durable cover protects the charging port from dust and moisture. It is ideal for maintaining the reliability and longevity of charging equipment in outdoor environments.
Type | eMobility charging port cover |
Certification marks | IEC 62196-3 |
Charger connectors | Type 2 |
Charging mode | Mode 4 |
Factory colour | Black |
Height | 118mm |
IP rating | IP54 |
Length | 54mm |
Width | 75mm |
---|
To use this facility please Sign In.
Sign In