Phoenix Contact 2866747 QUINT-PS/1AC DIN Rail Power Supply 24V DC 3.5A 84W

Phoenix Contact 2866747 QUINT-PS/1AC DIN Rail Power Supply 24V DC 3.5A 84W

Phoenix Contact
Standard range
Order Code:

59-2697

Brand: Phoenix Contact MPN: 2866747 EAN-13: 4046356113779
  • Quickly find another product in this range by Output Current:

    3.5 5 10 20
Qty Was Unit Price (Ex VAT)
1+ £151.96   £146.27
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

A power supply from Phoenix Contact with SFB technology for highest system availability. With a 6-line operating current for 12MS, the standard-output switch also triggers reliably and fast, while the preventive function monitoring indicates critical function status, before error occurrence.
Offering a steady start in heavy load through "Power Boost", plus remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage, plus high reliability through long mains buffering times> 20MS. Connectors: Screw terminals, including max.10A service friendly screw/pluggable terminals. Efficient operation of 3-phase devices even when a phase permanently fails, plus worldwide use of wide-range output and international approval package. Other features include: higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h, parallel switch bar for increased output and redundancy and simplified operation by LED fault monitoring.


  • Preventive function monitoring
  • Power boost-reliable start of heavy loads
  • SFB technology-fast trigger standard circuit breaker
  • Manufacturer's part 2866747

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Input Voltage 85 - 264 AC
No. of outputs 2
Output Current 3.5
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C