Site: Industry
Currency: GBP    
Phoenix Contact 3006195 Din Rail Terminal Block Screw 30.4mm

Phoenix Contact 3006195 Din Rail Terminal Block Screw 30.4mm

Phoenix Contact
Order Code:

51-4927

Brand: Phoenix Contact MPN: 3006195

Discontinued


Two-level Din Rail Screw Terminal blocks from Phoenix Contact, 30.4mm wide, consisting of one earth conductor and one neutral terminal, which can be linked by a special easily detachable bridge.
  • Suitable for converting a 4-wire feed-in to a 5-wire system
  • Colour yellow-green and blue
  • Nominal voltage 800V
  • Size (LxWxH) 55 x 30.4 x 58.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C