Pi Supply Pi Zero Case

Pi Supply Pi Zero Case

Pi-Supply
Order Code:

75-0310

Brand: Pi-Supply MPN: PIS-1186 UPC-12: 646648332242

Discontinued


The Pi Supply Raspberry Pi Zero case is a sturdy plastic enclosure designed specifically for the Raspberry Pi Zero mini computer.

The case has been designed to protect the Raspberry Pi while allowing sufficient clearance around each connector so that thick cables can fit securely.


  • 2-part clip-together construction
  • Access to microSD port
  • Leaves all ports accessible
  • Colour: black
  • Raspberry Pi Zero clips in - no screws are needed
  • Gap for camera cable
  • No tools are needed for assembly or disassembly
  • Designed and made in the UK from high quality material
  • 4x rubber feet included
  • Pi-Supply type PIS1186
Type Case

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C