Site: Industry
Currency: GBP    
Pickering Reed Relays 117 Series 0.5A Reed Relays SIL

Pickering Reed Relays 117 Series 0.5A Reed Relays SIL

These 0.5A 5W relays are from the Pickering Reed Relays 117 series and come in a plastic SIL package with an extremely small footprint that takes up the minimum amount of board area, making them ideal for very high density designs, and even making it possible to extend the functionality of existing designs without increasing the size of the PCB.

The relays are encapsulated in a plastic SIL package and have an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for low level or 'cold' switching applications in ATE switching matrices or multiplexers.

  • Available in 1 Form A or 2 Form A versions
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Order code66-102666-1027
Part no.117-1-A-5/2D117-2-A-5/2D
Coil voltage5V5V
Coil resistance400Ω250Ω
Contact configuration1A2A
Switching current max.0.5A0.5A
Switching voltage max.170V170V
Switching power5W5W
Mounting typePCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C
Dimensions W x H x D6.6 x 9.52 x 3.7mm9.9 x 9.52 x 3.7mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C