Pickering 117-2-A-5/2D. Very High Density 2 Form A (DPST). 5 Volt coil SIL

Pickering 117-2-A-5/2D. Very High Density 2 Form A (DPST). 5 Volt coil SIL

Pickering Reed Relays
Extended range
Order Code:

66-1027

Brand: Pickering Reed Relays MPN: 117-2-A-5/2D
Qty Unit Price (Ex VAT)
100+ £5.77
Price per unit Ex VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

This 0.5A 5W relay is from the Pickering Reed Relays 117 series and comes in a plastic SIL package with an extremely small footprint that takes up the minimum amount of board area, making it ideal for very high density designs, and even making it possible to extend the functionality of existing designs without increasing the size of the PCB.

The relay is encapsulated in a plastic SIL package and has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for low level or 'cold' switching applications in ATE switching matrices or multiplexers.


  • 2 Form A contact configuration
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Resistance 250Ω
Coil Voltage (DC) 5V
Contact Configuration 2A
Height 9.52mm
Length 9.9mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 5W
Switching Voltage Max (AC) 170V
Switching Voltage Max (DC) 170V
Width 3.7mm
Switching Current Max 0.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C