Site: Industry
Currency: GBP    
Piher PC16SH-10IP06474A2020IMTA Potentiometer PC16 MONO 470K LIN W.SWITCH

Piher PC16SH-10IP06474A2020IMTA Potentiometer PC16 MONO 470K LIN W.SWITCH

Piher
Standard range
Order Code:

50-8184

Brand: Piher MPN: PC16SH-10IP06474A2020IMTA EAN-13: 2050000749988
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit Ex VAT
148 in Stock, despatched in 4 days

Dustproof enclosed potentiometer with PCB connector and self-extinguishing plastic housing.


Number of Turns N/A
Power Rating 0.2W
Resistance 470kΩ
Shaft Diameter 6mm
Shaft Length 31.5mm
Taper Linear
Tolerance ± 20%

Order Code: 65-1494

MPN: ECOSWX470KLIN

Omeg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+
£2.57 £2.43 £2.29 £2.00
107 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-0470

MPN: P670-S-09-S6

Rean
Standard range
Price per unit Ex VAT
5+ 20+ 100+ 500+
£0.485 £0.424 £0.314 £0.270
5,163 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 32-1820

MPN: CL170841CR

Cliff
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+
£0.607 £0.541 £0.433 £0.390
345 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 32-1834

MPN: FC7257

Cliff
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+
£3.05 £2.69 £2.15 £1.57
245 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 51-9274

MPN: A 14 38 461

OKW
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+
£9.40 £8.98 £7.64 £6.44 £6.32
10 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C