PJP 2712-IEC-50N 50cm Black Stack Safety Lead - Stackable Banana Plug Safety Patch Cord. Stackable shrouded Banana Plugs connected with 1.0mm² wire with PVC covering for maximum flexibility.
Individual test leads are completely colour-coded for ease of identification.
- Maximum current load: 20A
- Operating temperature: –20°C to +80°C
- Choose colour and length: 25cm, 50cm, 1m, 1.5m, 2m
Colour | Black |
Connector type | 4mm Test Leads, Stackable |
Insulated | Yes |
Mounting Direction | Straight |
Plug / Socket | Plug |
Termination | Plug-in |
---|
To use this facility please Sign In.
Sign In