This pink stained glass spray from Plastikote has been manufactured to a high standard and is suitable for use on clear glass and plastic. Supplied in a handy 200ml can, making it ideal for small project or craft uses. Use only in well ventilated areas, and ensure surface is clean and dry. Shake can well before and during application, while several thin coats are recommended rather than one heavy coat.
- Coverage: approximately 1.2m²
- Touch dry: 45 minutes
- Colour: pink
- Finish: translucent
- Manufacturer's part 440.0001815.075
Note: The cap is not a true representation of the finish.
Type | Stained glass |
Colour | Pink |
Dispensing Method | Aerosol |
Volume | 200ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 02/04/2025