PlastiKote 440.0002301.076 2301 High Heat Paint Black 400ml

Image Representative of Range

PlastiKote 440.0002301.076 2301 High Heat Paint Black 400ml

PlastiKote
Standard range
Order Code:

84-4821

Brand: PlastiKote MPN: 440.0002301.076 EAN-13: 0071915841460
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit Ex VAT
15 in stock, despatched in 2 working days

This black high heat paint from Plastikote provides a durable, heat resistant protective finish specially formulated to withstand temperatures up to 600° C. Ideal for fire surrounds, boilers, pipework and anywhere a high temperature paint is required. No primer is required prior to use, while its quick drying properties makes this paint a great time-saver. Impact resistant, durable and long lasting, the spray is an excellent choice for painting metal which is subject to high temperatures.


  • Pack type: aerosol
  • Size: 400ml
  • Colour: black
  • Manufacturer's part 440.0002301.076
Type High heat
Colour Black
Dispensing Method Aerosol
Volume 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C