Site: Industry
Currency: GBP    
Pololu 1087 Wheels 32x7mm Black (Pair)

Pololu 1087 Wheels 32x7mm Black (Pair)

Pololu
Order Code:

75-0631

Brand: Pololu MPN: 1087 EAN-13: 0704256791858

Discontinued


These black plastic wheels have silicone tyres and securely press-fit onto the 3mm D-shafts of many types of motor, including micro metal gearmotors and mini plastic gearmotors. The wheels are the same as those used on the 3pi robot and they also work with 35:1 and 115:1 15.5D metal gearmotors.


  • Dimensions 32 x 7mm
  • Sold in pairs

These wheel sets are just some of the many Pololu accessories carried by Rapid.

For further resources please see: 32mm Black


Type Wheel
Bore Diameter 3mm
Diameter 32mm
Material Plastic
Quantity 2
Width 7mm

Order Code: 75-0622

MPN: 1090

Pololu
Standard range
Price per unit Ex VAT
1+
£7.08
Out of stockBack-order availability date - 09/04/2025

Order Code: 75-0638

MPN: COM0800

Pimoroni
Standard range
Price per unit Ex VAT
1+
£4.46
£4.26
112 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 75-0639

MPN: COM0801

Pimoroni
Standard range
Price per unit Ex VAT
1+
£4.33
£4.26
42 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 75-0640

MPN: COM0802

Pimoroni
Standard range
Price per unit Ex VAT
1+
£4.46
£4.26
23 in stock, despatched same dayAdditional quantity lead time 7 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C