Easter opening times here
PSU Base PEMMSUB Power Energy Meter (Mains)

PSU Base PEMMSUB Power Energy Meter (Mains)

PSU Base
Order Code:

53-6917

Brand: PSU Base MPN: PEMMSUB

Discontinued


This mains power/energy meter from PSU Base can measure and display four important electrical parameters, load voltage; load current, load power dissipation, and load energy conversion. The results are displayed on a large backlit display.
  • Used to study the power consumption of any mains appliance
  • Input voltage 13A 230V AC
  • Supplied with 13A input socket and mains cable
Type Mains appliance power/energy meter

Order Code: 53-6916

MPN: PEMSUB

PSU Base
Extended range
Price per unit Ex VAT
1+
£29.45
3 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C