Site: Industry
Currency: GBP    
PULS UBC10.241-N DIN Rail Power Supply Single Phase 24VDC 10A 360W

PULS UBC10.241-N DIN Rail Power Supply Single Phase 24VDC 10A 360W

PULS
Extended range
Order Code:

64-5451

Brand: PULS MPN: UBC10.241-N1 UPC-12: 875404001287
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.87
Price per unit Ex VAT
3 available to back orderBack-order availability date - 19/04/2025

This DIN rail power supply from PULS is compact and easy to install in an enclosure. It is intended for general use, such as in industrial control, office, communication, and instrumentation equipment.

It comes with an integrated battery and is a compact addition to standard 24V power supplies for bridging power failures or voltage fluctuations. Expensive downtimes, long restart cycles and loss of data can be avoided.

The DC-UPS includes a professional battery management system which charges and monitors the battery to achieve the longest battery service life as well as many diagnostic functions to ensure a reliable operation of the entire system. Just one integrated 12V 5Ah high current VRLA battery (easy to change) buffers the 24V output.


  • Longest buffer time in class
  • Easy battery access
  • Stable output voltage in buffer mode
  • Superior battery management for longest battery life
  • Temperature compensated battery charging
  • Comprehensive diagnostics and monitoring functions
  • Replace battery signal included
  • Electronically overload and short circuit protected
  • 50% power reserves
  • Selectable buffer time limiter
  • Manufacturer's part UBC10.241-N
Input Voltage N/A
No. of outputs N/A
Output Current 10A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C