The Quadrios RJ-45 plug connector Set-CAT 6 1906C165 features a straight plug design with 8P8C pins, suitable for high-speed network connections. Manufactured by Quadrios, the black connector is ideal for CAT 5, CAT 6, and CAT 7 applications. Commonly used in Ethernet and other network cabling setups, this set includes 25 pieces for versatile installation needs.
AWG max. | 26 |
Connector standard | RJ45 |
Connector type | Plug, straight |
Contact material | Brass |
Factory colour | Black |
Misc Attribute | 1906C165 |
No. of pins | 8P8C |
Plastic free packaging | Plastic-free packaging |
Specification | CAT 6 |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In