The Mini USB 2.0 modular plug set, type B, plug, straight is manufactured by Quadrios. This plug set is designed for data transfer and charging applications, featuring a straight plug that offers reliable connectivity. It is typically used in electronic devices such as cameras, mobile phones, and external hard drives.
Connector type | Plug, straight |
Connection | Screws |
Contact material | Phosphor bronze |
Factory colour | Black |
Manufacturer part # | 2001C206 |
Material | Acrylonitrile butadiene styrene |
Max. temperature | 85°C |
Min. temperature | -20°C |
Misc Attribute | 2001C206 |
Number of pins | 6 |
Plastic free packaging | Plastic-free packaging |
---|
To use this facility please Sign In.
Sign In