The Quadrios 2010C255 VGA connector is a straight socket with 15 pins in a black finish. Manufactured by Quadrios, it is designed for reliable video signal connections between devices such as computers and monitors. Ideal for use in AV setups, it ensures high-quality video transmission.
Connection | Screws |
Connector type | Socket, straight |
Factory colour | Black |
Height | 62mm |
Length | 34mm |
Manufacturer part # | 2010C255 |
Material (details) | ABS |
Max. temperature | 85°C |
Min. temperature | -20°C |
Misc Attribute | 2010C255 |
No. of rows | 2 |
Nominal current | 5A |
Nominal voltage | 50V AC |
Number of pins | 15 |
Plastic free packaging | Plastic-free packaging |
Type | VGA connector |
Width | 20mm |
---|
To use this facility please Sign In.
Sign In