Quadrios 2111C146 Spiral Tube 12-70mm Black Set Secure Cable Bundling

Quadrios 2111C146 Spiral Tube 12-70mm Black Set Secure Cable Bundling

Quadrios
Standard range
Order Code:

06-3239

Brand: Quadrios MPN: 2111C146
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit Ex VAT
40 in stock, despatched in 4 working days

The Quadrios 2111C146 Spiral Tube is a black cable protection sheath designed for diameters ranging from 12 to 70 mm. It effectively provides heat protection and prevents damage to cables, making it ideal for safeguarding ripped cable sheaths. This durable cable jacket is perfect for both domestic and industrial applications, ensuring longevity and organisation of cables.
Type Spiral tube
Bundle diameter (min.) 12mm
Bundle Ø (max.) 70mm
Bundle Ø range 12 up to 70 mm
Factory colour Black
Manufacturer part # 2111C146
Material PE
Max. temperature 80°C
Min. temperature -55°C
Misc Attribute 2111C146
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C