Quadrios manufactures the 23CA247 self-adhesive cable mount in white, available in packs of six. These cable ties feature an adhesive backing for easy installation and secure cable management. They are typically used in organising cables in domestic and electronic installations.
Type | Cable mount |
Factory colour | White |
Fastening method | Self-adhesive |
Manufacturer part # | 23CA247 |
Material | Silicone |
Max. temperature | +70°C |
Min. temperature | -20°C |
Misc Attribute | 23CA247 |
---|
To use this facility please Sign In.
Sign In