Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.64 |
5+ | £5.67 |
10+ | £4.77 |
25+ | £4.38 |
50+ | £4.17 |
125+ | £4.01 |
The R-TECH ABS Equipment Enclosure, moulded from Light Grey plastic is designed for use as a small enclosure, suitable for various projects.
It features a tongue and groove joint between the top and bottom casing and specially designed end panels. The internal design includes stand-offs and vertical slots inside the side panels, allowing for horizontal or vertical PCB mounting.
The enclosure provides dust and moisture ingress protection to IEC 60529, IP54 with a flammability rating of UL94-HB.
Threaded brass inserts are provided in the base for securing the lid and end panels in position, using the four M3 screws provided.
Ideally suited to instrumentation and telecommunication equipment projects.
Colour | Grey |
---|---|
Enclosure Height | 60mm |
Enclosure Length | 150mm |
Enclosure Width | 80mm |
External Features | Removable end panels |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In