Site: Industry
Currency: GBP    
R-TECH 337107 Pozi Pan Head Self-Tapping Screws No.4 3/8in 9.5mm - Pk100

R-TECH 337107 Pozi Pan Head Self-Tapping Screws No.4 3/8in 9.5mm - Pk100

R-TECH
Standard range
Order Code:

33-7107

Brand: R-TECH MPN: 337107 EAN-13: 5053556010202
Qty Unit Price (Ex VAT)
1+ £1.90
10+ £1.62
50+ £1.40
Price per unit Ex VAT
Out of stock


These R-TECH 337107 Pan Head Pozidriv Self Tapping Screws have a bright zinc-plated, passivated finish.
Suitable for general use. Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.4
  • Thread Diameter: 2.9mm
  • Thread Length: 9.5mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Driver Type Pozidriv
Fastener Material Hardened Steel
Screw Head Style Pan Head
Thread Diameter 2.9mm
Thread Length 9.5mm
Thread Size #4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C