Site: Industry
Currency: GBP    
R-TECH 337114 Pozi Pan Head Self-Tapping Screws No.8 3/4in 19.0mm - Pk100

R-TECH 337114 Pozi Pan Head Self-Tapping Screws No.8 3/4in 19.0mm - Pk100

R-TECH
Standard range
Order Code:

33-7114

Brand: R-TECH MPN: 337114 EAN-13: 5053556010271
Qty Unit Price (Ex VAT)
1+ £3.37
10+ £2.87
50+ £2.48
Price per unit Ex VAT
11 in stock, despatched same day

These R-TECH 337114 Pan Head Pozidriv Self Tapping Screws have a bright zinc-plated, passivated finish.
Suitable for general use. Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.8
  • Thread Diameter: 4.2mm
  • Thread Length: 19mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Driver Type Pozidriv
Fastener Material Hardened Steel
Screw Head Style Pan Head
Thread Diameter 4.2mm
Thread Length 19mm
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C