R-TECH 337124 Pozi Pan Head Self-Tapping A2 S/St Screws No.4 1/2in 13.0mm -Pk100

R-TECH 337124 Pozi Pan Head Self-Tapping A2 S/St Screws No.4 1/2in 13.0mm -Pk100

R-TECH
Standard range
Order Code:

33-7124

Brand: R-TECH MPN: 337124 EAN-13: 5053556010370
Qty Unit Price (Ex VAT)
1+ £3.33
10+ £2.84
50+ £2.45
Price per unit Ex VAT
3 in stock, despatched same day

These R-TECH 337124 Pozidriv Pan Head Self-Tapping A2 Stainless Steel Screws have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions. Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.

Typical applications include electronic and domestic equipment, general maintenance and construction use, as well as in food and medical environments.




  • Thread Size: No.4
  • Thread Diameter: 2.9mm
  • Length: 13.0mm
  • Head Dimensions: 5.6 x 2.2mm
  • Material: Stainless Steel, Grade A2 (304)
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Screw
Driver Type Pozidriv
Fastener Material Stainless Steel A2
Screw Head Style Pan Head
Thread Length 13mm
Thread Size 2.9M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C