A pin-board of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.
Board Thickness | 8.5mm |
---|---|
Colour | White |
Grid Pitch | 2.54 |
Length | 165mm |
Material | ABS polymer |
Tie Points | 830 |
Width | 55mm |