Site: Industry
Currency: GBP    
R-TECH 524310 ABS Electronic Potting Enclosure 50x50x15

R-TECH 524310 ABS Electronic Potting Enclosure 50x50x15

R-TECH
Standard range
Order Code:

52-4310

Brand: R-TECH MPN: 524310 EAN-13: 5053556005208
Qty Unit Price (Ex VAT)
1+ £0.558
5+ £0.517
10+ £0.471
25+ £0.442
50+ £0.408
100+ £0.378
Price per unit Ex VAT
Out of stock1,000 due on 08/07/2025


A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 50 x 50 x 15mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Colour Black
Enclosure Height 15mm
Enclosure Length 50mm
Enclosure Width 50mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP rating N/A
Type Potting Boxes

Order Code: 52-4319

MPN: 524319

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£0.247 £0.229 £0.209 £0.195 £0.181 £0.167
147 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C