Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.717 |
5+ | £0.665 |
10+ | £0.606 |
25+ | £0.568 |
50+ | £0.524 |
100+ | £0.487 |
A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.
Colour | Black |
---|---|
Enclosure Height | 20mm |
Enclosure Length | 70.5mm |
Enclosure Width | 50.5mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Light Spark |
Flame Resistance | UL94-HB |
IP rating | N/A |
Type | Potting Boxes |
To use this facility please Sign In.
Sign In