Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.739 |
5+ | £0.685 |
10+ | £0.625 |
25+ | £0.586 |
50+ | £0.540 |
100+ | £0.502 |
A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.
Colour | Black |
---|---|
Enclosure Height | 20mm |
Enclosure Length | 90mm |
Enclosure Width | 60mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Light Spark |
Flame Resistance | UL94-HB |
IP rating | N/A |
Type | Potting Boxes |
To use this facility please Sign In.
Sign In