Site: Industry
Currency: GBP    
R-TECH 856873 Premium Lead-Free Solder 18SWG 1.2mm 0.5kg Reel

R-TECH 856873 Premium Lead-Free Solder 18SWG 1.2mm 0.5kg Reel

R-TECH
Standard range
Order Code:

85-6873

Brand: R-TECH MPN: 856873 EAN-13: 5053556002061
Qty Unit Price (Ex VAT)
1+ £109.22
5+ £98.81
10+ £92.28
25+ £86.46
50+ £81.34
100+ £75.34
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 9 months

A 500g reel of 18SWG, 1.2mm lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.9Cu0.6
Type Wire
Weight 500g
Lifetime Warranty No
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C