Site: Industry
Currency: GBP    
R-TECH 856988 SC100e Solder 3% M1 Flux 0.5-2% Halide 1.2mm 500g Reel

R-TECH 856988 SC100e Solder 3% M1 Flux 0.5-2% Halide 1.2mm 500g Reel

R-TECH
Standard range
Order Code:

85-6988

Brand: R-TECH MPN: 856988 EAN-13: 5053556008148
Qty Unit Price (Ex VAT)
1+ £50.31
5+ £46.52
10+ £44.02
25+ £41.79
50+ £39.76
100+ £37.93
Price per unit Ex VAT
37 in stock, despatched same dayAdditional quantity lead time 4 weeks

R-TECH 856988 SC100e Solder 3% M1 Flux is a high purity, lead-free, no clean solder wire.
It has a fast flow (3%) flux core. The Halide content in the SC100e solder results in improved soldering speed and performance. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish.
It provides a lower cost alternative to SAC305 solder.

Suitable for both hand and automated soldering applications for IPC-6011 Class 1 electronic products.


  • 18SWG (1.2mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on a 500g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3-99.5Cu0.5-0.7
Type Soldering Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C