R606M Ripping Hammer Straight Claw All Steel Milled Face 800g (28oz)

R606M Ripping Hammer Straight Claw All Steel Milled Face 800g (28oz)

Vaughan Brand: Vaughan

This Vaughan Straight Claw Ripping Hammer has a solid steel construction with a fully polished head, octagon neck and round face. It is forged from high-carbon steel.

The hammer has a patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock. An exclusive air cushioned, slip-resistant grip provides comfortable use.

Sizes: 450g (16oz), 570g (20oz) and 800g (28oz).

Made in the USA.

The Vaughan R606M Ripping Hammer has the following specifications:
Weight: 800g (28 oz.).
Handle length: 405mm (16 inch).
Face: Milled.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C