Site: Industry
Currency: GBP    
Vaughan 110-00 R606M Ripping Hammer Straight Claw All Steel Mill Face 800g 28oz

Vaughan 110-00 R606M Ripping Hammer Straight Claw All Steel Mill Face 800g 28oz

Vaughan
Standard range
Order Code:

97-5184

Brand: Vaughan MPN: 110-00 EAN-13: 0051218110005
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

This Vaughan Straight Claw Ripping Hammer has a solid steel construction with a fully polished head, octagon neck and round face. It is forged from high-carbon steel.

The hammer has a patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock. An exclusive air cushioned, slip-resistant grip provides comfortable use.

Sizes: 450g (16oz), 570g (20oz) and 800g (28oz).

Made in the USA.

The Vaughan R606M Ripping Hammer has the following specifications:
Weight: 800g (28 oz.).
Handle length: 405mm (16 inch).
Face: Milled.


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C