Site: Industry
Currency: GBP    
Raaco 107815 Label For Drawer 250-02 - Pack of 8

Raaco 107815 Label For Drawer 250-02 - Pack of 8

Raaco
Standard range
Order Code:

14-1651

Brand: Raaco MPN: 107815 EAN-13: 5733439107815
Qty Was Unit Price (Ex VAT)
1+ £0.666   £0.633
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 155 x 32 x 1mm
  • Fit drawer type 250-02
  • Supplied in packs of 60
  • Raaco type 107815
Type Drawer label
Colour White
Height 32mm
Material Card
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C