Site: Industry
Currency: GBP    
UniStrand 1/0.6 Single Core Equipment Wire Pack (11 Colours x 2m)

UniStrand 1/0.6 Single Core Equipment Wire Pack (11 Colours x 2m)

UniStrand
Standard range
Order Code:

01-0102

Brand: UniStrand MPN: 01-0102
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.88
10+ £4.10
50+ £3.41
Price per unit Ex VAT
45 in stock, despatched same dayAdditional quantity lead time 7 days

An economical wire with a solid core and is ideal for plate wiring.


  • Wire stays in formed shape without cable ties
  • 1/0.6mm copper conductor
  • Overall diameter 1.4mm
  • Current Rating 1.8A
  • Supplied in packs of 22m (2m each of eleven different colours)
Conductor Stranding 1/0.6mm
Insulation material N/A
Current Rating 1.8A
Cable Diameter 1.4mm
Colour Black, blue, brown, green, grey, orange, pink, red, violet, white, yellow
Conductor Cross-section 0.283mm²
Length 2m
Sold by Metre No
Standards/Test Marks N/A

Order Code: 01-0108

MPN: 01-0108

UniStrand
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.16 £3.76 £2.74
9 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
76 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 17, 2016 | Question by: Rapid Customer | Product code: 01-0102
Q. Hi, Is this suitable for wiring valve amplifier components please? I'm looking at building valve amps on a hand wired basis. voltages between 300-600 volts. Valve heaters are 6.3 volts at up to 3 amps. Many thanks.
A. Hi Rik, thank you for your question. This is only rated at 1.8A so would be unsuitable for your needs, stranded 16/0.2 maybe more suitable.
Monday, August 24, 2015 | Question by: Rapid Customer | Product code: 01-0102
Q. is your 1-0.6mm single core wire OK for fitting your breadboards?
A. Hi Robert, thank you for your question. Most breadboards accept between 0.3 to 0.8mm wire so as this is single core 0.6mm wire so should be fie for this use.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C