Easter opening times here
Rapid A2 Foam Board White Self Adhesive Pack of 20

Rapid A2 Foam Board White Self Adhesive Pack of 20

Rapid
Order Code:

06-0283

Brand: Rapid MPN: 06-0283
  • Country of Origin:

Discontinued


Display board consisting of a thin sheet of dense white foam, coated on both sides with white card. The board is ideal for modelling as well as for making displays, signs, advertising, notices, etc, and can be easily cut to size and shape with a sharp modelling or craft knife.

The board has a self-adhesive surface protected by a backing sheet, ready for easy mounting of pictures, coverings, coatings, documents, posters, collages, etc., without the use of glue or spray adhesives.


  • A2 size, self-adhesive
  • 5mm thick
  • Exceptionally versatile
  • Use for model making, sculpture, construction, mounting, displays, etc.
  • Supplied in packs of 20
Type Foam board
Colour White
Size A2

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C