Site: Industry
Currency: GBP    
Rapid Equilateral Prism 50mm x 20mm

Rapid Equilateral Prism 50mm x 20mm

Rapid
Order Code:

52-2113

Brand: Rapid MPN: P12010
  • Country of Origin: China

Discontinued


This high quality equilateral prism has optically worked surfaces.


  • Made from clear glass
  • Dimensions: 50 x 50 x 20mm
Type Prism
Size 50 x 20mm

Order Code: 52-3680

MPN: PH0554SET

Eisco
Standard range
Price per unit Ex VAT
1+
£2.32
3 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C