Site: Industry
Currency: GBP    
Rapid G103 98 x 64 x 34mm Ip65 Diecast Box

Rapid G103 98 x 64 x 34mm Ip65 Diecast Box

Rapid
Order Code:

30-1282

Brand: Rapid MPN: G103

Discontinued


A sealed die cast aluminium enclosure, 98 x 64 x 34mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Colour Silver
Enclosure Height 34mm
Enclosure Length 98mm
Enclosure Width 64mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP65
Type General purpose diecast aluminium

Order Code: 30-4241

MPN: 304241

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 20+ 40+ 75+
£7.35 £6.80 £6.08 £5.86 £5.70 £5.49
27 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 31-1052

MPN: 1590Z062

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£16.68
£16.30
£13.95
£13.63
76 in Stock, despatched in 2 daysBack-order availability date - 28/03/2025

Order Code: 30-1110

MPN: RTM5003/13-NAT

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£7.38
8 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 30-4246

MPN: 304246

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 20+ 40+ 75+
£7.63 £7.05 £6.30 £6.07 £5.90 £5.70
65 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C