Site: Industry
Currency: GBP    
Rapid GW010435 Equipment Wire Red 7/0.2 (100m Reel)

Rapid GW010435 Equipment Wire Red 7/0.2 (100m Reel)

Rapid
Order Code:

01-0435

Brand: Rapid MPN: GW010435 EAN-13: 5053556000074

Discontinued


This high quality red stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 100m
Conductor Stranding 7/0.2mm
Insulation material Polyvinyl chloride
Cable Diameter 1.2mm
Colour Red
Conductor Cross-section 0.22mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12

Order Code: 01-0631

MPN: UNI6A702RD100

UniStrand
Standard range
Price per unit Ex VAT
1+
£9.97
322 in stock, despatched same dayAdditional 500 due on 06/05/2025

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
76 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

Questions

*Question functionality currently disabled
Thursday, November 22, 2018 | Question by: Rapid Customer | Product code: 01-0435
Q. Is this stranded or solid core?
A. Hi Ben, thank you for your question. This is stranded wire, 7 strands.
Tuesday, November 19, 2013 | Question by: Rapid Customer | Product code: 01-0435
Q. Could you tell me if the wire inside this product is 26 swg. As i need it for a current Exam. Thanks
A. Hi Sue. Thank you for your question. This 7/0.2 cable is approximately 0.3mm which is around 30 SWG. You may want to look at 01-0935 which is 16/0.2 approximately 0.5mm which is nearer 26SWG.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C