Rapid Premium Lead-Free Solder Wire 22SWG 0.7mm 100g Reel

Rapid Premium Lead-Free Solder Wire 22SWG 0.7mm 100g Reel

Rapid
Order Code:

85-6612

Brand: Rapid MPN: 856612 EAN-13: 5053556001088

Discontinued


A 100g reel of 22SWG lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Flux Type ROL1 J-STD-004
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.9Cu0.6
Type Wire
Weight 100g
SWG 22
Wire Diameter 0.7mm

Order Code: 85-6870

MPN: 856870

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£49.95 £44.99 £42.00 £39.38 £37.07 £34.32
594 in stock, despatched same dayAdditional quantity lead time 9 months

Questions

*Question functionality currently disabled
Thursday, June 21, 2012 | Question by: Rapid Customer | Product code: 85-6612
Q. What is the diameter of this solder?
A. Thanks for your enquiry John. 0.64mm is the thickness of the wire.

Reviews

Recent Purchase

Reviewed by: Roy Kay - Wednesday, July 1, 2015
Ag solder good product, price and excellent service

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C