Raspberry Pi SC1022 PoE+ Power Over Ethernet Hat with Integrated Cooling Fan

Raspberry Pi SC1022 PoE+ Power Over Ethernet Hat with Integrated Cooling Fan

Raspberry Pi
Standard range
Order Code:

75-1148

Brand: Raspberry Pi MPN: SC1022 UPC-12: 633696492820
Qty Was Unit Price (Ex VAT)
1+ £19.69   £18.67
Price per unit Ex VAT
198 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi PoE+ HAT is an add-on board for Raspberry Pi computers with PoE pins, including Raspberry Pi 3B+ and Raspberry Pi 4. It's used to power Raspberry Pi via an Ethernet cable, provided that power-sourcing equipment is installed on the Ethernet network. The HAT also includes a fan that will cool the Raspberry Pi processor.


  • Standard: IEEE 802.3at-2009 PoE
  • Input voltage: 37 to 57V DC, Class 4 device
  • Output power: 5V DC / 5A
  • Cooling: 25mm x 25mm brushless fan delivering 2.2CFM for processor cooling
  • Features
    • Fully isolated switch-mode power supply
    • Fan control
  • Mechanically compatible with the existing Raspberry Pi PoE HAT
Raspberry Pi board not included.
Type Raspberry Pi PoE HAT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C