Site: Industry
Currency: GBP    
Raytech Ray-Gel 1000-T Ray Gel Transparent 2x 500ml Bottles

Raytech Ray-Gel 1000-T Ray Gel Transparent 2x 500ml Bottles

Raytech
Order Code:

30-0688

Brand: Raytech MPN: Ray-Gel 1000-T EAN-13: 8032853654170

Discontinued


Transparent Ray Gel is ideal for protecting printed circuit boards, for insulating and sealing LEDs and for sealing displays.

Transparent Ray Gel has excellent transparency and will not turn opaque.

This product will make 1 litre of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 1000-T
Type Bi-component gel
Colour Clear
Dispensing Method Mix and pour
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C