Easter opening times here
Raytech Ray-RTV 1000-N Ray RTV Rubber Black 2x 500ml Tubs

Raytech Ray-RTV 1000-N Ray RTV Rubber Black 2x 500ml Tubs

Raytech
Standard range
Order Code:

30-0693

Brand: Raytech MPN: Ray-RTV 1000-N EAN-13: 8032853653975
Qty Unit Price (Ex VAT)
1+ £122.42
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/04/2025

Raytech's Ray RTV rubber potting compound has the advantage of being non-toxic, so can be used safely in unventilated areas, and has a zero shelf life, meaning it can be used according to the amount required for each job, reducing wastage.

Reacting quickly at room temperature, the two components transform into a rubber with high mechanical, thermal and elastic characteristics. It sets in less than eight minutes and is fully re-enterable.

Manufacturer's part Ray-RTV 1000-N


  • Applications include glass sealing, pit sealing, rubber gaskets, anti-corrosion protection and moulds for models and industry
  • Non-toxic
  • Re-enterable even after long periods of operation
  • Zero shelf life
  • UV resistant and anti-ageing
  • 30 Shore A hardness
Type Bi-component rubber
Colour Black
Dispensing Method Mix and apply
Weight 1000g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 11, 2018 | Question by: Rapid Customer | Product code: 30-0693
Q. Hi..can I use the Rtv silicone rubber in automotive. Thanks
A. Hi Ramah, thank you for your question. This can used for automotive applications. Applications include glass sealing, pit sealing, rubber gaskets, anti-corrosion protection and modules for models and industry. Please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C