Site: Industry
Currency: GBP    
Recom 0.5A Single Output Step-Down DC to DC Converters - R-78xx-0.5 Series

Recom 0.5A Single Output Step-Down DC to DC Converters - R-78xx-0.5 Series

Recom Brand: Recom

A range of 0.5A single output step-down DC to DC converters, housed in a SIL package, that are ideal for use as switching regulators.

  • Efficiency up to 97%
  • Non isolated
  • No heatsink required
  • Pin compatible with 78xx linear regulators
  • Very low profile
  • Wide input voltage range
  • Short circuit protection and thermal shutdown
  • Low ripple and noise
  • Fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN 55024 (Immunity) EMC standards
Output current0.5A
Output current limit2A
Internal power dissipation0.4W
Output voltage accuracy±2% typ.
Line voltage regulation1.5 to 6.5V0.2% typ.
9 to 15V0.1% typ.
Load voltage regulation1.5 to 6.5V0.4% typ.
9 to 15V0.25% typ.
Output ripple and noise1.5 to 6.5V30mVp-p max.
9 to 15V40mVp-p max.
Switching frequency380kHz max.
VIN rangeVOUTRecom typeOrder code
4.75 to 34V3.3VR-783.3-0.584-2553
6.5 to 34V5VR-785.0-0.584-2554
15 to 34V12VR-7812-0.584-2557
18 to 34V15VR-7815-0.584-2558


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C