Site: Industry
Currency: GBP    
Recom 10000645 RP-0509S DC/DC Converter 5V In 9V Out

Image Representative of Range

Recom 10000645 RP-0509S DC/DC Converter 5V In 9V Out

Recom
Standard range
Order Code:

49-8227

Brand: Recom MPN: RP-0509S EAN-13: 2050001795632
Qty Unit Price (Ex VAT)
1+ £10.46
5+ £10.40
10+ £9.95
Price per unit Ex VAT
7 in Stock, despatched in 4 days

This Recom RP-0509S is a Single Output 1W DC/DC Converter from the RP Series. The RP-0509S has very high isolation of 5.2kVDC and is a compact size. The SIP7 converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications. This industrial converter has an extended operating temperature range covering -40°C to +90°C and is pin compatible with the RH and RK Series.


  • Input voltage: 5V DC
  • Output voltage: 9V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +90°C
  • Weight: 2.4g
  • Efficiency: 70-72%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 5.2kVDC Isolation
  • Type: DC-DC Converter RP-S Series
  • Manufacturer's part: RP-0509S
Mounting Style SIP-7
Number of Outputs 1
Output Current Max 111mA
Output Current Min N/A
Output Voltage Max 9V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C