Recom 1W Single Output Unregulated Converter, SIP7, RE Series

Recom 1W Single Output Unregulated Converter, SIP7, RE Series

Recom Brand: Recom

A range of Recom 1W DC-DC Converters from the RE series. These unregulated DC/DC converters offer a Single Output and a high efficiency of up to 85%. The RE DC/DC converters offer an industry standard pinout, and are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The RE converters are supplied with 1kV DC Isolation.

  • SIP7 Package
  • 1kV DC Isolation
  • UL94V-0 Package material
  • Industry standard pinout
  • Optional continuous short circuit protected
  • Fully encapsulated
  • Efficiency to 85%
  • Available in 5, 12, 15 and 24V input options
  • Available in 5, 12 and 15V output options
Mftrs. PartInput (V)Output (V)Output (mA)EfficiencyLoad (max.)Order code
RE-0505S5.0V5.0V200mA78-80% 1000μF49-7276
RE-0512S5.0V12V83mA80-84% 470μF49-7277
RE-0515S/P5.0V15V66mA80-84% 470μF49-7274
RE-0515S5.0V15V66mA80-84% 470μF49-7278
RE-1205S12V5.0V200mA78-80% 1000μF49-7279
RE-1215S12V15V66mA80-84% 470μF49-7280
RE-1515S15V15V66mA80-84% 470μF49-7275
RE-2405S24V5.0V200mA78-80% 1000μF49-7281
RE-2415S24V15V66mA80-84% 470μF49-7282


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C