Recom International RE-0512S 1W DC/DC Converter 5V In 12V Out

Image Representative of Range

Recom International RE-0512S 1W DC/DC Converter 5V In 12V Out

Recom
Standard range
Order Code:

49-7277

Brand: Recom MPN: RE-0512S
Qty Was Unit Price (Ex VAT)
1+ £5.14   £4.93
5+ £4.99   £4.87
10+ £4.84   £4.80
Price per unit Ex VAT
16 in stock, despatched in 4 working days

This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-0512S converter is supplied with 1kV DC isolation.


  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 5V DC
  • Output voltage: 12V DC
  • Output current: 83mA
  • Power: 1W
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.2g
  • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
  • Type: AC-DC Power Supply RE Series
  • Manufacturer's part: RE-0512S
Mounting Style SIP-7
Number of Outputs 1
Output Current Max 83mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C