Easter opening times here
Recom 10016299 R1SE-0505-R DC/DC Converter 5V In 5V Out

Recom 10016299 R1SE-0505-R DC/DC Converter 5V In 5V Out

Recom
Standard range
Order Code:

49-6268

Brand: Recom MPN: R1SE-0505-R
Qty Was Unit Price (Ex VAT)
1+ £3.98   £2.87
5+ £3.96   £2.83
10+ £3.93   £2.79
Price per unit Ex VAT
30 in stock, despatched in 4 working days

This RECOM Power R1SE 1W SMD DC/DC Converter is an unregulated isolated single output converter with efficiency up to 75%. The R1SE provides 5V DC output with 1:1 input range, 1kV DC isolation, and an operating temperature range of -40°C to +85°C.


  • 1:1 Input range
  • SMD Package
  • Efficiency up to 75%
  • 1kVDC Isolation
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 1W SMD DC/DC Converter
  • Manufacturer's part: R1SE-0505-R
Mounting Style SMD
Number of Outputs 1
Output Current Max 200mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C